JPY | USD

BZD27C6V2P-E3-08 Zener Diode 6.2V 800mW Surface Mount DO-219AB (SMF)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67.00
10 54.50000 ¥545.00
100 37.15000 ¥3,715.00
500 27.86200 ¥13,931.00
1,000 20.89700 ¥20,897.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BZD27C6V2P-E3-18-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥17.41402

BZD27C6V2P-E3-08

Datasheet
Digi-Key Part Number BZD27C6V2P-E3-08GICT-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number BZD27C6V2P-E3-08
Copy  
Description DIODE ZENER 6.2V 800MW DO219AB
Copy  
Detailed Description

Zener Diode 6.2V 800mW Surface Mount DO-219AB (SMF)

Copy  
Customer Reference
Documents & Media
Datasheets BZD27 Series
PCN Assembly/Origin Mult Dev Plating House Add 15/Jan/2021
HTML Datasheet BZD27 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series Automotive, AEC-Q101, BZD27C
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance -
Power - Max 800mW
Impedance (Max) (Zzt) 3 Ohms
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
Base Part Number BZD27C6V2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS8PH10-M3/86A

DIODE SCHOTTKY 100V 8A TO277A

Vishay General Semiconductor - Diodes Division

¥84.00000 Details
Additional Resources
Standard Package 1
Other Names BZD27C6V2P-E3-08GICT