BAT54-E3-18 Diode Schottky 30V 200mA (DC) Surface Mount SOT-23-3
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 29.20000 ¥292
100 15.51000 ¥1,551
500 10.20200 ¥5,101
1,000 6.93800 ¥6,938
2,000 6.25800 ¥12,516
5,000 5.44160 ¥27,208

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 112-BAT54-E3-18TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥4.62540

BAT54-E3-18

Datasheet
Digi-Key Part Number 112-BAT54-E3-18DKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number BAT54-E3-18
Copy  
Description DIODE SCHOTTKY 30V 200MA SOT23
Copy  
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAT54(A,C,S)
HTML Datasheet BAT54(A,C,S)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Operating Temperature - Junction 125°C (Max)
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54-E3-08

DIODE SCHOTTKY 30V 200MA SOT23

Vishay General Semiconductor - Diodes Division

¥35.00000 Details
Additional Resources
Standard Package 1
Other Names 112-BAT54-E3-18DKR