JPY | USD

Photo Not Available
Y40721K00000Q0W 1 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,785.00000 ¥1,785

Submit a request for quotation on quantities greater than those displayed.

Y40721K00000Q0W

Datasheet
Digi-Key Part Number Y40721K00000Q0W-ND
Copy  
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Copy  
Manufacturer Part Number Y40721K00000Q0W
Copy  
Description FRFC0805 1K0000 TCR0.2 0.02% B W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets FRFC Series Z1-Foil (Y4072-76)
HTML Datasheet FRFC Series Z1-Foil (Y4072-76)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FRFC
Packaging Tray 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.02%
Power (Watts) 0.2W, 1/5W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1