JPY | USD

Photo Not Available
Y144230K0000T0L 30 kOhms ±0.01% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 1,752.83200 ¥1,752,832

Submit a request for quotation on quantities greater than those displayed.

Y144230K0000T0L

Datasheet
Digi-Key Part Number Y144230K0000T0L-ND
Copy  
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Copy  
Manufacturer Part Number Y144230K0000T0L
Copy  
Description RES 30K OHM 1/2W 0.01% RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30 kOhms ±0.01% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets RS92N,NA / AN Series
HTML Datasheet RS92N,NA / AN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series RS92N
Packaging Bulk 
Part Status Active
Resistance 30 kOhms
Tolerance ±0.01%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000