JPY | USD

Photo Not Available
Y070710K0000C9L 10 kOhms ±0.25% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,752.00000 ¥1,752

Submit a request for quotation on quantities greater than those displayed.

Y070710K0000C9L

Datasheet
Digi-Key Part Number Y070710K0000C9L-ND
Copy  
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Copy  
Manufacturer Part Number Y070710K0000C9L
Copy  
Description RES 10K OHM 0.25% 0.4W RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10 kOhms ±0.25% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets VAR Series (Y0706,0707)
HTML Datasheet VAR Series (Y0706,0707)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VAR
Packaging Bulk 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.25%
Power (Watts) 0.4W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm)
Height - Seated (Max) 0.310" (7.87mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1