JPY | USD

Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,500 129.27600 ¥193,914

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSR58L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥165.73900
  • Bulk  : WSR58L000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥255.26000

WSR58L000FEA

Datasheet
Digi-Key Part Number 541-WSR58L000FEATR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSR58L000FEA
Copy  
Description RES 0.008 OHM 1% 5W 4527
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

8 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSR2/3 Series Datasheet
WSR Series, High Power
Mfg CAD Models WSR5.stp
HTML Datasheet WSR Series, High Power
EDA / CAD Models WSR58L000FEA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 8 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Ratings AEC-Q200
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names 541-WSR58L000FEATR
WSRC-.008TR
WSRC-.008TR-ND