JPY | USD
Favorite

WSLT2010R1200FEB18 120 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
87,394 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 91.50000 ¥915
25 80.32000 ¥2,008
50 73.40000 ¥3,670
100 63.71000 ¥6,371
250 55.39600 ¥13,849
500 45.98000 ¥22,990

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLTA-.120TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 86,000 - Immediate
  • Unit Price: ¥37.67000
  • Cut Tape (CT)  : WSLTA-.120CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,394 - Immediate
  • Unit Price: ¥105.00000
  • Tape & Reel (TR)  : WSLT2010R1200FEA18-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥34.34250

WSLT2010R1200FEB18

Datasheet
Digi-Key Part Number WSLTA-.120DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLT2010R1200FEB18
Copy  
Description RES 0.12 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

120 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLT-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 120 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLTA-.120DKR