JPY | USD
Favorite

WSLP2010R0100FEA 10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
5,362 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 112.60000 ¥1,126
25 103.48000 ¥2,587
50 94.40000 ¥4,720
100 81.69000 ¥8,169
250 68.98000 ¥17,245
500 58.08800 ¥29,044
1,000 49.37500 ¥49,375

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-10107-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥49.37500
  • Digi-Reel®  : 541-10107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,362 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSLP2010R0100FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥68.64000
  • Bulk  : WSLP2010R0100FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥129.31000

WSLP2010R0100FEA

Datasheet
Digi-Key Part Number 541-10107-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLP2010R0100FEA
Copy  
Description RES 0.01 OHM 1% 2W 2010
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSLP Series Datasheet
EDA / CAD Models WSLP2010R0100FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10107-1