JPY | USD

WSL2512R0400DEA 40 mOhms ±0.5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 262.00000 ¥262
10 232.50000 ¥2,325
25 215.56000 ¥5,389
50 202.86000 ¥10,143
100 177.51000 ¥17,751
250 152.14800 ¥38,037
500 126.79000 ¥63,395
1,000 112.70200 ¥112,702

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

WSL2512R0400DEA

Digi-Key Part Number 541-WSL2512R0400DEACT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL2512R0400DEA
Copy  
Description RES 0.04 OHM 0.5% 1W 2512
Copy  
Detailed Description

40 mOhms ±0.5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 40 mOhms
Tolerance ±0.5%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-WSL2512R0400DEACT