JPY | USD
Favorite

Price & Procurement
77 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 98.40000 ¥984
25 90.40000 ¥2,260
50 82.50000 ¥4,125
100 71.40000 ¥7,140
250 60.29200 ¥15,073
500 50.77200 ¥25,386
1,000 43.15500 ¥43,155

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLE-.01TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥39.23225
  • Cut Tape (CT)  : WSLE-.01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: ¥111.00000
  • Tape & Reel (TR)  : WSL2010R0100FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥53.17700
  • Bulk  : WSL2010R0100FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥98.14000

WSL2010R0100FEA

Datasheet
Digi-Key Part Number WSLE-.01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL2010R0100FEA
Copy  
Description RES 0.01 OHM 1% 1/2W 2010
Copy  
Detailed Description

10 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
HTML Datasheet WSL Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Digi-Reel® 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLE-.01DKR