JPY | USD

Price & Procurement
8,310 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204.00
10 180.60000 ¥1,806.00
25 166.04000 ¥4,151.00
50 151.48000 ¥7,574.00
100 131.09000 ¥13,109.00
250 110.69200 ¥27,673.00
500 93.21400 ¥46,607.00
1,000 77.67900 ¥77,679.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLF-.007TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥77.67900
  • Cut Tape (CT)  : WSLF-.007CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,310 - Immediate
  • Unit Price: ¥204.00000
  • Tape & Reel (TR)  : WSL20107L000FEB18-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥102.47000

WSL20107L000FEA18

Datasheet
Digi-Key Part Number WSLF-.007DKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL20107L000FEA18
Copy  
Description RES 0.007 OHM 1% 1W 2010
Copy  
Detailed Description

7 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL...18 High Power
Mfg CAD Models WSL.stp
PCN Assembly/Origin Mult Devs Additional Location 04/Mar/2021
HTML Datasheet WSL...18 High Power
EDA / CAD Models WSL20107L000FEA18 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 7 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLF-.007DKR