JPY | USD
Favorite

Price & Procurement
7,491 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 111.10000 ¥1,111
25 102.16000 ¥2,554
50 93.20000 ¥4,660
100 80.66000 ¥8,066
250 68.11200 ¥17,028
500 57.35800 ¥28,679
1,000 47.68000 ¥47,680

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSCB-5.0TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥46.60400
  • Digi-Reel®  : WSCB-5.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,491 - Immediate
  • Unit Price: Digi-Reel®

WSC25155R000FEA

Datasheet
Digi-Key Part Number WSCB-5.0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSC25155R000FEA
Copy  
Description RES SMD 5 OHM 1% 1W 2515
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

5 Ohms ±1% 1W Chip Resistor 2515 J-Lead Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
HTML Datasheet WSC, WSN Series
EDA / CAD Models WSC25155R000FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2515 J-Lead
Supplier Device Package 2515
Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSCB-5.0CT