JPY | USD
Favorite

TNPW060310K0BEEA 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
130,296 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 44.80000 ¥448
100 23.30000 ¥2,330
1,000 12.54700 ¥12,547
2,500 12.18880 ¥30,472

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP10.0KAATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: ¥12.18880
  • Cut Tape (CT)  : TNP10.0KAACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 130,296 - Immediate
  • Unit Price: ¥63.00000
  • Tape & Reel (TR)  : 541-3044-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥24.64600
  • Cut Tape (CT)  : 541-3044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥75.00000
  • Digi-Reel®  : 541-3044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TNPW060310K0BEEA

Datasheet
Digi-Key Part Number TNP10.0KAADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW060310K0BEEA
Copy  
Description RES 10K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LTW964TPW06030DB00

RES KIT 10-332K 1/10W 2200PCS

Vishay Dale

¥10,269.00000 Details
For Use With

TPS7B8550EVM

TPS7B8550EVM

Texas Instruments

¥3,899.00000 Details
Additional Resources
Standard Package 1
Other Names TNP10.0KAADKR