JPY | USD

Price & Procurement
2,776 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 327.00000 ¥327
10 289.80000 ¥2,898
100 221.29000 ¥22,129

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-3305-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥143.31000
  • Digi-Reel®  : 541-3305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,776 - Immediate
  • Unit Price: Digi-Reel®

TNPU0805500RAZEN00

Datasheet
Digi-Key Part Number 541-3305-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPU0805500RAZEN00
Copy  
Description RES SMD 500 OHM 0.05% 1/8W 0805
Copy  
Detailed Description

500 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets TNPU e3 Series
Product Training Modules TNPU Thin Film Chip Resistor
Featured Product TNPU High-Precision Thin-Film Resistor
HTML Datasheet TNPU e3 Series
EDA / CAD Models TNPU0805500RAZEN00 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPU e3
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 Ohms
Tolerance ±0.05%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3305-1