JPY | USD

TNPU0603500RAWEN00 500 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
2,784 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 354.80000 ¥3,548
100 262.55000 ¥26,255

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TNPU0603500RAWEN00

Datasheet
Digi-Key Part Number 541-TNPU0603500RAWEN00CT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPU0603500RAWEN00
Copy  
Description TNPU0603 500R 0.05% 2PPM E52 E3
Copy  
Detailed Description

500 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets TNPU e3 Series
HTML Datasheet TNPU e3 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPU e3
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 Ohms
Tolerance ±0.05%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-TNPU0603500RAWEN00CT