JPY | USD

Price & Procurement
5,976 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233.00
5 224.40000 ¥1,122.00
10 182.30000 ¥1,823.00
25 157.04000 ¥3,926.00
50 135.98000 ¥6,799.00
100 123.38000 ¥12,338.00
500 103.75400 ¥51,877.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1167-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥92.99200
  • Cut Tape (CT)  : 541-1167-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,976 - Immediate
  • Unit Price: ¥234.00000

TFPT0603L1500FV

Datasheet
Digi-Key Part Number 541-1167-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TFPT0603L1500FV
Copy  
Description THERMISTOR PTC 150 OHM 1% 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PTC Thermistor 150 Ohms 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging Digi-Reel® 
Part Status Active
Resistance @ 25°C 150 Ohms
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 125°C
Power - Max 75mW
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TFPT0603L2200FV

THERMISTOR PTC 220 OHM 1% 0603

Vishay Dale

¥234.00000 Details

TFPT0603L1000FV

THERMISTOR PTC 100 OHM 1% 0603

Vishay Dale

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names 541-1167-6