Price & Procurement
25,351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
5 224.40000 ¥1,122
10 182.30000 ¥1,823
25 157.04000 ¥3,926
50 135.98000 ¥6,799
100 123.38000 ¥12,338
500 103.75400 ¥51,877

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1166-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥92.53600
  • Cut Tape (CT)  : 541-1166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,351 - Immediate
  • Unit Price: ¥233.00000

TFPT0603L1001FV

Datasheet
Digi-Key Part Number 541-1166-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TFPT0603L1001FV
Copy  
Description THERMISTOR PTC 1K OHM 1% 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PTC Thermistor 1 kOhms 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging Digi-Reel® 
Part Status Active
Resistance @ 25°C 1 kOhms
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 125°C
Power - Max 75mW
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HIH-4031-001

SENSOR HUMIDITY 5V ANLG 3.5% SMD

Honeywell Sensing and Productivity Solutions

¥1,779.00000 Details

HIH-5030-001

SENSOR HUMIDITY 5V ANALOG 3% SMD

Honeywell Sensing and Productivity Solutions

¥1,075.00000 Details

PRF18BC471QB5RB

THERMISTOR PTC 470 OHM 50% 0603

Murata Electronics

¥61.00000 Details

28032

PIR SENSOR IR WIDE ANGLE

Parallax Inc.

¥1,526.00000 Details
Additional Resources
Standard Package 1
Other Names 541-1166-6