JPY | USD

RWR80S2770DSRSL 277 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,759.22000 ¥175,922
300 1,701.64333 ¥510,493

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : RWR80S2770DSB12-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,494.03000
  • Bulk  : RWR80S2770DSBSL-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,759.22000

RWR80S2770DSRSL

Datasheet
Digi-Key Part Number RWR80S2770DSRSL-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number RWR80S2770DSRSL
Copy  
Description RES 277 OHM 2W 0.5% WW AXIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

277 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
EDA / CAD Models RWR80S2770DSRSL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR80S
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 277 Ohms
Tolerance ±0.5%
Power (Watts) 2W
Composition Wirewound
Features Military, Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Part Number RWR80
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names RWR80S2770DSRSL-MIL