JPY | USD
Favorite

RNX07510M0FKEE 10 MOhms ±1% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Price & Procurement
1,923 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 571.00000 ¥571
10 516.00000 ¥5,160
25 472.12000 ¥11,803
50 439.16000 ¥21,958
100 384.28000 ¥38,428
250 329.38000 ¥82,345
500 301.92800 ¥150,964

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RNX10.0MHTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥251.52500

RNX07510M0FKEE

Datasheet
Digi-Key Part Number RNX10.0MHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNX07510M0FKEE
Copy  
Description RES 10.0M OHM 1% 100 PPM 2W
Copy  
Detailed Description

10 MOhms ±1% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film

Copy  
Documents & Media
Datasheets RNX Series Datasheet
HTML Datasheet RNX Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 MOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.790" L (3.56mm x 20.07mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNX10.0MHCT