JPY | USD
Favorite

Price & Procurement
14,945 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 54.30000 ¥543
25 46.56000 ¥1,164
50 41.88000 ¥2,094
100 36.46000 ¥3,646
250 32.57600 ¥8,144
500 26.37200 ¥13,186
1,000 21.33100 ¥21,331

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-2727-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥21.09800
  • Cut Tape (CT)  : 541-2727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,945 - Immediate
  • Unit Price: ¥65.00000

RCWE0805R100FKEA

Datasheet
Digi-Key Part Number 541-2727-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number RCWE0805R100FKEA
Copy  
Description RES 0.1 OHM 1% 1/4W 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2727-6