JPY | USD
Favorite

RCL122510R0FKEG 10 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Price & Procurement
14 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 63.20000 ¥632
100 42.45000 ¥4,245
1,000 24.84100 ¥24,841

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RCL10.0ETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥24.02800
  • Digi-Reel®  : RCL10.0EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: Digi-Reel®

RCL122510R0FKEG

Datasheet
Digi-Key Part Number RCL10.0ECT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number RCL122510R0FKEG
Copy  
Description RES SMD 10 OHM 2W 2512 WIDE
Copy  
Detailed Description

10 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Ratings AEC-Q200
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RCL10.0ECT