JPY | USD

PNM0402E5001BST1 5 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Price & Procurement
12,872 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116.00
10 102.50000 ¥1,025.00
100 74.37000 ¥7,437.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1901-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥44.95500
  • Cut Tape (CT)  : 541-1901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,872 - Immediate
  • Unit Price: ¥116.00000

PNM0402E5001BST1

Datasheet
Digi-Key Part Number 541-1901-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number PNM0402E5001BST1
Copy  
Description RES SMD 5K OHM 0.1% 1/20W 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

5 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets PNM Series
PCN Design/Specification Mechanical Protective Layer 17/Sep/2018
HTML Datasheet PNM Series
EDA / CAD Models PNM0402E5001BST1 by SnapEDA
PNM0402E5001BST1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series PNM
Packaging Digi-Reel® 
Part Status Active
Resistance 5 kOhms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1901-6