JPY | USD

M55342K12B3B32RT3 Chip Resistor
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
300 336.39000 ¥100,917.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

M55342K12B3B32RT3

Digi-Key Part Number 541-M55342K12B3B32RT3TR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number M55342K12B3B32RT3
Copy  
Description M55342K 100PPM 0603 3.32K 0.1% R
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Chip Resistor

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series *
Packaging Tape & Reel (TR) 
Part Status Active
Base Part Number M55342
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 541-M55342K12B3B32RT3TR