M55342K12B10E0RS3 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film
Price & Procurement
691 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211
10 187.40000 ¥1,874
100 143.07000 ¥14,307

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1135-1057-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 691 - Immediate
  • Unit Price: ¥88.57200
  • Cut Tape (CT)  : 1135-1057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 691 - Immediate
  • Unit Price: ¥211.00000

M55342K12B10E0RS3

Datasheet
Digi-Key Part Number 1135-1057-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number M55342K12B10E0RS3
Copy  
Description RES SMD 10K OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM0603
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Part Number M55342
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1135-1057-6
1135-1057-6-MIL