M55342K06B3E32RS3 3.32 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Price & Procurement
3,635 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194
10 172.40000 ¥1,724
100 125.18000 ¥12,518

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1135-1013-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥74.70400
  • Cut Tape (CT)  : 1135-1013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,635 - Immediate
  • Unit Price: ¥186.00000

M55342K06B3E32RS3

Datasheet
Digi-Key Part Number 1135-1013-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number M55342K06B3E32RS3
Copy  
Description RES SMD 3.32K OHM 1% 0.15W 0705
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.32 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM0705
Packaging Digi-Reel® 
Part Status Active
Resistance 3.32 kOhms
Tolerance ±1%
Power (Watts) 0.15W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Part Number M55342
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1135-1013-6
1135-1013-6-MIL