JPY | USD

M55342E09B1C00RWI 1 MOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Military, Non-Inductive Thin Film
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,784.28000 ¥44,607
40 1,672.77500 ¥66,911
80 1,561.26250 ¥124,901
230 1,516.65217 ¥348,830

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : M55342E09B1C00RWS-ND
  • Minimum Quantity: 25  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,486.92000

M55342E09B1C00RWI

Datasheet
Digi-Key Part Number M55342E09B1C00RWI-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number M55342E09B1C00RWI
Copy  
Description RES SMD 1M OHM 0.1% 1W 2512
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1 MOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Military, Non-Inductive Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM2512
Packaging Tray 
Part Status Active
Resistance 1 MOhms
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Part Number M55342
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names M55342E09B1C00RWI-MIL