Price & Procurement
3,712 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 543.00000 ¥543
10 497.50000 ¥4,975
25 452.28000 ¥11,307
50 379.92000 ¥18,996
100 325.64000 ¥32,564

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1287-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 3,400 - Immediate
  • Unit Price: ¥325.64000
  • Cut Tape (CT)  : 541-1287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,712 - Immediate
  • Unit Price: ¥543.00000

IHLP6767GZER150M11

Datasheet
Digi-Key Part Number 541-1287-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP6767GZER150M11
Copy  
Description FIXED IND 15UH 14A 14.4 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µH Shielded Molded Inductor 14A 14.4mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-6767GZ-11
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 14A
Current - Saturation (Isat) 12A
Shielding Shielded
DC Resistance (DCR) 14.4mOhm Max
Q @ Freq -
Frequency - Self Resonant 7.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1287-6