Price & Procurement
12,148 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 189.00000 ¥189
10 175.20000 ¥1,752
25 161.64000 ¥4,041
50 134.70000 ¥6,735
100 126.61000 ¥12,661
250 113.14400 ¥28,286

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-2595-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,500 - Immediate
  • Unit Price: ¥96.94000
  • Cut Tape (CT)  : 541-2595-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,148 - Immediate
  • Unit Price: ¥189.00000

IHLP4040DZERR47M11

Datasheet
Digi-Key Part Number 541-2595-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP4040DZERR47M11
Copy  
Description FIXED IND 470NH 30A 1.68MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470nH Shielded Molded Inductor 30A 1.68mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-4040DZ-11
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 30A
Current - Saturation (Isat) 30A
Shielding Shielded
DC Resistance (DCR) 1.68mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4040
Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2595-6