JPY | USD

Price & Procurement
5,812 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 201.00000 ¥201.00
10 186.90000 ¥1,869.00
25 172.44000 ¥4,311.00
50 143.72000 ¥7,186.00
100 135.10000 ¥13,510.00
250 120.73200 ¥30,183.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-2273-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: ¥101.92000
  • Cut Tape (CT)  : 541-2273-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,812 - Immediate
  • Unit Price: ¥201.00000

IHLP4040DZER330M8A

Datasheet
Digi-Key Part Number 541-2273-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP4040DZER330M8A
Copy  
Description FIXED IND 33UH 3.7A 117.7MOHM SM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33µH Shielded Molded Inductor 3.7A 117.7mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-4040DZ-8A
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 3.7A
Current - Saturation (Isat) 4.2A
Shielding Shielded
DC Resistance (DCR) 117.7mOhm Max
Q @ Freq -
Frequency - Self Resonant 5.91MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 180°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4040
Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2273-6