Price & Procurement
20,498 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 181.00000 ¥181
10 168.00000 ¥1,680
25 155.08000 ¥3,877
50 129.22000 ¥6,461
100 121.47000 ¥12,147
250 108.54800 ¥27,137

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1373-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20,498 - Immediate
  • Unit Price: ¥93.04000
  • Cut Tape (CT)  : 541-1373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,498 - Immediate
  • Unit Price: ¥181.00000

IHLP3232DZER3R3M01

Datasheet
Digi-Key Part Number 541-1373-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP3232DZER3R3M01
Copy  
Description FIXED IND 3.3UH 9.2A 17.7MOHM SM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 9.2A 17.7mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-3232DZ-01
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 9.2A
Current - Saturation (Isat) 20A
Shielding Shielded
DC Resistance (DCR) 17.7mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1373-6