JPY | USD

Price & Procurement
3,052 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251
10 231.40000 ¥2,314
25 212.16000 ¥5,304
50 181.32000 ¥9,066
100 162.02000 ¥16,202
250 138.87200 ¥34,718

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2584-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥131.15800
  • Digi-Reel®  : 541-2584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,052 - Immediate
  • Unit Price: Digi-Reel®

IHLP2525EZER100M01

Datasheet
Digi-Key Part Number 541-2584-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP2525EZER100M01
Copy  
Description FIXED IND 10UH 4.5A 71.3MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Shielded Molded Inductor 4.5A 71.3mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2525EZ-01
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 4.5A
Current - Saturation (Isat) 4.5A
Shielding Shielded
DC Resistance (DCR) 71.3mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2584-1