JPY | USD
Favorite

Price & Procurement
4,022 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367
10 339.50000 ¥3,395
100 237.63000 ¥23,763
500 192.36600 ¥96,183
1,000 175.39300 ¥175,393

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2173-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥152.51550
  • Digi-Reel®  : 541-2173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,022 - Immediate
  • Unit Price: Digi-Reel®

IHLP2525CZER150M8A

Datasheet
Digi-Key Part Number 541-2173-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP2525CZER150M8A
Copy  
Description FIXED IND 15UH 2.9A 127 MOHM SMD
Copy  
Detailed Description

15µH Shielded Molded Inductor 2.9A 127mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2525CZ-8A
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 2.9A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 127mOhm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 180°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2173-1