JPY | USD
Favorite

IHLP2525AHER1R0M01 1µH Shielded Molded Inductor 7A 18.3mOhm Max Nonstandard
Price & Procurement
3,252 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 353.00000 ¥353
10 326.40000 ¥3,264
100 228.50000 ¥22,850
500 184.98000 ¥92,490
1,000 168.65800 ¥168,658

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2571-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥146.65900
  • Digi-Reel®  : 541-2571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,252 - Immediate
  • Unit Price: Digi-Reel®

IHLP2525AHER1R0M01

Datasheet
Digi-Key Part Number 541-2571-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP2525AHER1R0M01
Copy  
Description FIXED IND 1UH 7A 18.3 MOHM SMD
Copy  
Detailed Description

1µH Shielded Molded Inductor 7A 18.3mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2525AH-01
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 7A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 18.3mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2571-1