JPY | USD

IFSC1515AHER330M01 33µH Shielded Inductor 900mA 486mOhm Max Nonstandard
Price & Procurement
7,425 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 59.60000 ¥596
25 55.32000 ¥1,383
50 46.82000 ¥2,341
100 42.56000 ¥4,256
250 40.00400 ¥10,001
500 35.74800 ¥17,874
1,000 28.93800 ¥28,938

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-4329-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥28.93750
  • Digi-Reel®  : 541-4329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,425 - Immediate
  • Unit Price: Digi-Reel®

IFSC1515AHER330M01

Datasheet
Digi-Key Part Number 541-4329-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IFSC1515AHER330M01
Copy  
Description FIXED IND 33UH 900MA 486MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33µH Shielded Inductor 900mA 486mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets IFSC-1515AH-01 Series Datasheet
PCN Design/Specification IFSC-1515AH-01 Series 18/Sep/2015
HTML Datasheet IFSC-1515AH-01 Series Datasheet
EDA / CAD Models IFSC1515AHER330M01 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IFSC-1515AH-01
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 900mA
Current - Saturation (Isat) 680mA
Shielding Shielded
DC Resistance (DCR) 486mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4329-1