JPY | USD
Favorite

CRCW02010000Z0ED 0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
20,345 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 3.90000 ¥39
25 2.80000 ¥70
50 2.12000 ¥106
100 1.57000 ¥157
250 1.19600 ¥299
500 0.95800 ¥479
1,000 0.70500 ¥705
5,000 0.50520 ¥2,526

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0AGTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥0.43880
  • Cut Tape (CT)  : 541-0.0AGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,345 - Immediate
  • Unit Price: ¥11.00000
  • Tape & Reel (TR)  : CRCW02010000Z0EE-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥0.36168

CRCW02010000Z0ED

Datasheet
Digi-Key Part Number 541-0.0AGDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW02010000Z0ED
Copy  
Description RES SMD 0 OHM JUMPER 1/20W 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-0.0AGDKR