JPY | USD

Price & Procurement
11,772 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347.00
10 308.40000 ¥3,084.00
100 235.52000 ¥23,552.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PNM0603-5.0KBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,500 - Immediate
  • Unit Price: ¥168.22600
  • Cut Tape (CT)  : PNM0603-5.0KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,772 - Immediate
  • Unit Price: ¥347.00000

PNM0603E5001BST5

Datasheet
Digi-Key Part Number PNM0603-5.0KBDKR-ND
Copy  
Manufacturer

Vishay Dale Thin Film

Copy  
Manufacturer Part Number PNM0603E5001BST5
Copy  
Description RES SMD 5K OHM 0.1% 0.15W 0603
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets PNM Series
Product Training Modules Thin Film PNM
HTML Datasheet PNM Series
EDA / CAD Models PNM0603E5001BST5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale Thin Film
Series PNM
Packaging Digi-Reel® 
Part Status Active
Resistance 5 kOhms
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PNM0603-5.0KBDKR