JPY | USD

PHP01206E49R9BST5 49.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
2,792 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 357.00000 ¥357.00
10 316.60000 ¥3,166.00
100 241.76000 ¥24,176.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PHP49.9ATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥173.53800
  • Cut Tape (CT)  : PHP49.9ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,792 - Immediate
  • Unit Price: ¥359.00000

PHP01206E49R9BST5

Datasheet
Digi-Key Part Number PHP49.9ADKR-ND
Copy  
Manufacturer

Vishay Dale Thin Film

Copy  
Manufacturer Part Number PHP01206E49R9BST5
Copy  
Description RES SMD 49.9 OHM 0.1% 1W 1206
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

49.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets PHP Series
Product Training Modules Thin Film PHP Chip Resistors
HTML Datasheet PHP Series
EDA / CAD Models PHP01206E49R9BST5 by SnapEDA
PHP01206E49R9BST5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale Thin Film
Series PHP
Packaging Digi-Reel® 
Part Status Active
Resistance 49.9 Ohms
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PHP49.9ADKR