JPY | USD

PCAN0603E1001BST5 1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
3,273 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 311.00000 ¥311
10 275.80000 ¥2,758
100 210.63000 ¥21,063

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 764-1253-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥150.45200
  • Digi-Reel®  : 764-1253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,273 - Immediate
  • Unit Price: Digi-Reel®

PCAN0603E1001BST5

Datasheet
Digi-Key Part Number 764-1253-1-ND
Copy  
Manufacturer

Vishay Dale Thin Film

Copy  
Manufacturer Part Number PCAN0603E1001BST5
Copy  
Description RES SMD 1K OHM 0.1% 1/2W 0603
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale Thin Film
Series PCAN
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1253-1