JPY | USD

Price & Procurement
3,698 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 456.00000 ¥456.00
10 407.30000 ¥4,073.00
25 382.88000 ¥9,572.00
50 350.26000 ¥17,513.00
100 301.39000 ¥30,139.00
250 260.66000 ¥65,165.00
500 236.22400 ¥118,112.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ORNT-20KATR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥216.67500
  • Cut Tape (CT)  : ORNT-20KACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,698 - Immediate
  • Unit Price: ¥456.00000

ORNTA2002AT1

Datasheet
Digi-Key Part Number ORNT-20KADKR-ND
Copy  
Manufacturer

Vishay Dale Thin Film

Copy  
Manufacturer Part Number ORNTA2002AT1
Copy  
Description RES ARRAY 4 RES 20K OHM 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ORN Series
Product Training Modules Thin Film ORN Series
HTML Datasheet ORN Series
EDA / CAD Models ORNTA2002AT1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale Thin Film
Series ORN
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 20k
Tolerance ±0.1%
Number of Resistors 4
Resistor Matching Ratio ±0.05%
Resistor-Ratio-Drift ±5ppm/°C
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max) 0.068" (1.73mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ORNTA1002AT1

RES ARRAY 4 RES 10K OHM 8SOIC

Vishay Dale Thin Film

¥456.00000 Details
Additional Resources
Standard Package 1
Other Names ORNT-20KADKR