JPY | USD

Price & Procurement
7,455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 483.00000 ¥483.00
10 430.90000 ¥4,309.00
25 405.08000 ¥10,127.00
50 370.56000 ¥18,528.00
100 318.86000 ¥31,886.00
250 275.77200 ¥68,943.00
500 249.91800 ¥124,959.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MPMT-1K/5KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥229.23600
  • Cut Tape (CT)  : MPMT-1K/5KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,455 - Immediate
  • Unit Price: ¥483.00000

MPMT10015001AT1

Datasheet
Digi-Key Part Number MPMT-1K/5KDKR-ND
Copy  
Manufacturer

Vishay Dale Thin Film

Copy  
Manufacturer Part Number MPMT10015001AT1
Copy  
Description RES NTWRK 2 RES MULT OHM TO236-3
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets MPM (Divider) Series
Product Training Modules Thin Film MPM Series
HTML Datasheet MPM (Divider) Series
EDA / CAD Models MPMT10015001AT1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale Thin Film
Series MPM
Packaging Digi-Reel® 
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 1k, 5k
Tolerance ±0.1%
Number of Resistors 2
Resistor Matching Ratio ±0.05%
Resistor-Ratio-Drift ±2ppm/°C
Number of Pins 3
Power Per Element 100mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPMT10012001AT1

RES NTWRK 2 RES MULT OHM TO236-3

Vishay Dale Thin Film

¥483.00000 Details

MPMT10012002AT1

RES NTWRK 2 RES MULT OHM TO236-3

Vishay Dale Thin Film

¥483.00000 Details

MPMT2002AT1

RES NTWRK 2 RES 10K OHM TO236-3

Vishay Dale Thin Film

¥437.00000 Details

MPMT10011002AT1

RES NTWRK 2 RES MULT OHM TO236-3

Vishay Dale Thin Film

¥483.00000 Details
Additional Resources
Standard Package 1
Other Names MPMT-1K/5KDKR