440LT47-R 470pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 158.00000 ¥158
10 124.60000 ¥1,246
50 107.96000 ¥5,398
100 93.43000 ¥9,343
500 70.59400 ¥35,297
1,000 62.28700 ¥62,287
2,500 58.13520 ¥145,338
5,000 56.05920 ¥280,296

Submit a request for quotation on quantities greater than those displayed.

440LT47-R

Datasheet
Digi-Key Part Number 440LT47-R-ND
Copy  
Manufacturer

Vishay Cera-Mite

Copy  
Manufacturer Part Number 440LT47-R
Copy  
Description CAP CER 470PF 760VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

470pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 440L
Packaging Bulk 
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -30°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.331" Dia (8.40mm)
Height - Seated (Max) 0.457" (11.60mm)
Thickness (Max) -
Lead Spacing 0.374" (9.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250