440LD22AD-R 2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 56.30200 ¥56,302

Submit a request for quotation on quantities greater than those displayed.

440LD22AD-R

Datasheet
Digi-Key Part Number 440LD22AD-R-ND
Copy  
Manufacturer

Vishay Cera-Mite

Copy  
Manufacturer Part Number 440LD22AD-R
Copy  
Description CAP CER 2200PF 760VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 440L
Packaging Bulk 
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -30°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.429" Dia (10.90mm)
Height - Seated (Max) 0.555" (14.10mm)
Thickness (Max) -
Lead Spacing 0.374" (9.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250