JPY | USD

Photo Not Available
MKP385513160JPP4T0 1.3µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
63 1,780.50794 ¥112,172

Submit a request for quotation on quantities greater than those displayed.

MKP385513160JPP4T0

Datasheet
Digi-Key Part Number MKP385513160JPP4T0-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MKP385513160JPP4T0
Copy  
Description CAP FILM 1.3UF 5% 1.6KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.3µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series MKP385
Packaging Tray 
Part Status Active
Capacitance 1.3µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 63
Other Names 385513160JPP4T0