JPY | USD

MKP1848H65550KY5 55µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
45 1,784.86667 ¥80,319

Submit a request for quotation on quantities greater than those displayed.

MKP1848H65550KY5

Digi-Key Part Number 56-MKP1848H65550KY5-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MKP1848H65550KY5
Copy  
Description CAP FILM 55UF 10% 500VDC RADIAL
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

55µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series MKP1848H
Packaging Tray 
Part Status Active
Capacitance 55µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 500V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.4 mOhms
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.811" (46.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications Automotive; DC Link, DC Filtering
Ratings AEC-Q200
Features 85C/85% Humidity; Low ESR, Low ESL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 45
Other Names 56-MKP1848H65550KY5