JPY | USD

MAL219299606E3 22µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 105°C
Price & Procurement
125 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 450.00000 ¥450
10 362.80000 ¥3,628
50 312.02000 ¥15,601

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL219299606E3TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 125 - Immediate
  • Unit Price: ¥283.00000

MAL219299606E3

Datasheet
Digi-Key Part Number 56-MAL219299606E3CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL219299606E3
Copy  
Description CAP ALUM 22UF 20% 400V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 192 CTX
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 192 CTX
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 105°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 120mA @ 100Hz
Ripple Current @ High Frequency 300mA @ 30kHz
Impedance 1.7 Ohms
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 56-MAL219299606E3CT