JPY | USD

MAL215099911E3 330µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
174 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 450.00000 ¥450.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 4752PHTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: ¥297.56000
  • Cut Tape (CT)  : 4752PHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
  • Unit Price: ¥452.00000

MAL215099911E3

Datasheet
Digi-Key Part Number 4752PHDKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL215099911E3
Copy  
Description CAP ALUM 330UF 20% 100V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 150_CRZ (MAL2150_97,99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 150 CRZ
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Impedance 120 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 4752PHDKR