JPY | USD

MAL215097902E3 10µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Price & Procurement
1,724 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 241.00000 ¥241
10 190.70000 ¥1,907
50 165.28000 ¥8,264
100 143.05000 ¥14,305

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 4738PHTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥108.07800
  • Digi-Reel®  : 4738PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,724 - Immediate
  • Unit Price: Digi-Reel®

MAL215097902E3

Datasheet
Digi-Key Part Number 4738PHCT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL215097902E3
Copy  
Description CAP ALUM 10UF 20% 100V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
HTML Datasheet 150_CRZ (MAL2150_97,99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 150 CRZ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Impedance 800 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 4738PHCT