JPY | USD

MAL215097111E3 68µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Price & Procurement
2,444 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 231.00000 ¥231.00
10 182.90000 ¥1,829.00
50 158.50000 ¥7,925.00
100 137.15000 ¥13,715.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 56-MAL215097111E3TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥103.62800
  • Cut Tape (CT)  : 56-MAL215097111E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,444 - Immediate
  • Unit Price: ¥231.00000

MAL215097111E3

Datasheet
Digi-Key Part Number 56-MAL215097111E3DKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL215097111E3
Copy  
Description CAP ALUM 68UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

68µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
HTML Datasheet 150_CRZ (MAL2150_97,99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 150 CRZ
Packaging Digi-Reel® 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 199.8mA @ 100Hz
Impedance 480 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size 0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 56-MAL215097111E3DKR