Price & Procurement
743 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 293.00000 ¥293
10 236.90000 ¥2,369
50 206.76000 ¥10,338
100 180.91000 ¥18,091

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 4382PHTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥137.83800
  • Cut Tape (CT)  : 4382PHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
  • Unit Price: ¥293.00000

MAL214099801E3

Datasheet
Digi-Key Part Number 4382PHDKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL214099801E3
Copy  
Description CAP ALUM 47UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 140 CRH (MAL2140_97,99) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 140 CRH (MAL2140_97,99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 140 CRH
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 205mA @ 100kHz
Impedance 500 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 4382PHDKR