Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
200 272.50500 ¥54,501

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 4378PHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: ¥442.00000
  • Digi-Reel®  : 4378PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®

MAL214099013E3

Datasheet
Digi-Key Part Number 4378PHTR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MAL214099013E3
Copy  
Description CAP ALUM 470UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

470µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets 140 CRH (MAL2140_97,99) Series
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Packaging Plastic Reel Update 07/Jul/2015
HTML Datasheet 140 CRH (MAL2140_97,99) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 140 CRH
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 900mA @ 100kHz
Impedance 90 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 4378PHTR